Siemens 8PQ2080 Series Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
- RS Stock No.:
- 621-942
- Mfr. Part No.:
- 8PQ2075-1BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,435.73
(exc. VAT)
PHP9,448.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,435.73 |
*price indicative
- RS Stock No.:
- 621-942
- Mfr. Part No.:
- 8PQ2075-1BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 1m | |
| For Use With | Compartment Door | |
| Width | 1m | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2080 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 1m | ||
For Use With Compartment Door | ||
Width 1m | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2080 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Robust Cover is engineered to meet the demands of modern electrical applications while enhancing safety and efficiency. Designed with a degree of protection upgrade to IP55, it ensures reliable performance in challenging environments. With dimensions tailored for versatility, this model features a zinc plated surface that not only adds to its aesthetic appeal but also enhances durability. Its solid mechanical design comprises sheet steel material, ensuring longevity and resilience under various operational conditions. This innovative product is ideal for both industrial and commercial applications, making it a trusted choice for professionals seeking uncompromising quality and performance.
Offers exceptional protection against dust and moisture
Optimised height and width for space efficient installations
Built with sturdy sheet steel to withstand heavy usage
Low net weight facilitates easy handling and installation
Zinc plated surface provides added resistance to corrosion
Top plate design enhances the products overall structural integrity
Related links
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 750 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Single Door 1m W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 850 mm x 850mm
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Single Door 800mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Single Door 600mm W 25 mm L for Use with SIVACON S4
