Siemens 8PQ2080 Series Steel Enclosure Support for Use with Compartment Door x 750 mm x 800mm
- RS Stock No.:
- 621-945
- Mfr. Part No.:
- 8PQ2075-8BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,608.15
(exc. VAT)
PHP9,641.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,608.15 |
*price indicative
- RS Stock No.:
- 621-945
- Mfr. Part No.:
- 8PQ2075-8BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 750mm | |
| For Use With | Compartment Door | |
| Width | 800mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2080 | |
| Standards/Approvals | VDE, UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 750mm | ||
For Use With Compartment Door | ||
Width 800mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2080 | ||
Standards/Approvals VDE, UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Frame is an advanced electrical distribution solution designed to enhance operational efficiency while ensuring robust protection. Engineered with a degree of protection rated at IP55, this model is ideal for environments that necessitate resilience against dust and moisture, making it a perfect choice for industrial applications. Compactly designed with dimensions of 750 mm in height and 800 mm in width, it seamlessly integrates into various configurations without compromising space. The product is constructed without ventilation to maintain the integrity of its designs, while also ensuring compliance with EMC standards. Its certified general product approval further reinforces its reliability as an essential component in safe and effective electrical installations, providing peace of mind to system designers and operators alike.
IP55 protection ensures durability in challenging environments
Compact dimensions facilitate easy installation in limited spaces
Designed to comply with EMC standards for electronic compatibility
No ventilation is required enhancing its reliability in various applications
General product approval certifies its quality and dependability
Related links
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Single Door 800mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Single Door 1m W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Single Door 600mm W 25 mm L for Use with SIVACON S4
