Siemens 8PQ2070 Series Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- RS Stock No.:
- 621-492
- Mfr. Part No.:
- 8PQ2070-8BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,435.73
(exc. VAT)
PHP9,448.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,435.73 |
*price indicative
- RS Stock No.:
- 621-492
- Mfr. Part No.:
- 8PQ2070-8BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Compartment Door | |
| Width | 800mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2070 | |
| Standards/Approvals | RoHS, UKCA, VDE, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Compartment Door | ||
Width 800mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2070 | ||
Standards/Approvals RoHS, UKCA, VDE, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Frame offers a robust solution designed to meet the demands of modern electrical installations. Engineered with a degree of protection upgrade to IP55, this product ensures reliable operation in challenging environments. With dimensions of 700 mm in height and 800 mm in width, it provides ample coverage while maintaining a sleek profile. The surface is zinc plated, adding both durability and a professional finish. This model stands out for its commitment to quality, ensuring longevity and resilience against various environmental factors, making it an essential component for any electrical cabinet or junction box.
Designed for superior protection against dust and water ingress
Compact dimensions ensure a seamless fit in various applications
Zinc plating enhances the durability of the surface finish
Lightweight design facilitates easy handling and installation
Manufactured from high quality sheet steel for added strength
Environmental confirmations ensure sustainability and compatibility
Related links
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2070 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2070 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2005 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
