Siemens 8PQ2070 Series Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- RS Stock No.:
- 621-491
- Mfr. Part No.:
- 8PQ2070-6BA10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,414.11
(exc. VAT)
PHP8,303.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,414.11 |
*price indicative
- RS Stock No.:
- 621-491
- Mfr. Part No.:
- 8PQ2070-6BA10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 600mm | |
| For Use With | Compartment Door | |
| Width | 600mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2070 | |
| Standards/Approvals | CE, VDE, UKCA, RoHS, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 600mm | ||
For Use With Compartment Door | ||
Width 600mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2070 | ||
Standards/Approvals CE, VDE, UKCA, RoHS, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate meticulously designed to enhance your electrical installations. Boasting a robust zinc plated surface, this product not only amplifies durability but also ensures compliance with the elevated IP55 protection class. With a compact height of 700 mm, a width of 600 mm, and a sleek depth of 22 mm, this top plate seamlessly fits into diverse environments while maintaining aesthetic appeal. Constructed from high quality sheet steel, it provides reliability and strength, which is essential for safeguarding critical electrical components. Ideal for various applications, this product stands out with its meticulous engineering and thoughtful design, offering an optimal balance between functionality and style.
Constructed from high quality sheet steel for enhanced durability
Zinc plated surface promotes long lasting resistance to environmental factors
Designed to meet the stringent IP55 protection standards for enhanced safety
Sleek dimensions allow for easy integration into existing setups
Lightweight design ensures hassle free installation and handling
Perfectly suited for various electrical applications which ensuring versatility
Related links
- Siemens 8PQ2070 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2070 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2070 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2000 Series Sheet Steel Door Hinge for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2067 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
