Siemens 8PQ2070 Series Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- RS Stock No.:
- 621-849
- Mfr. Part No.:
- 8PQ2070-6BA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,960.88
(exc. VAT)
PHP8,916.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,960.88 |
*price indicative
- RS Stock No.:
- 621-849
- Mfr. Part No.:
- 8PQ2070-6BA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 600mm | |
| For Use With | Compartment Door | |
| Width | 600mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2070 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 600mm | ||
For Use With Compartment Door | ||
Width 600mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2070 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate is an advanced solution designed to enhance the safety and durability of your electrical installations. This model features an IP55 rating, ensuring robust protection against dust and water ingress, making it suitable for various challenging environments. Its sturdy construction, with a height of 700 mm and a width of 600 mm, allows for optimal placement in both industrial and commercial settings. The zinc plated finish not only provides a striking appearance but also offers added corrosion resistance. With its efficient design, this product helps facilitate easy integration into existing systems, addressing modern needs for reliability and security in operations. Aimed at supporting diverse applications, the 8PQ2070 6BA04 stands as a testament to quality engineering and innovative design, ensuring longevity and performance.
Designed to withstand harsh environmental conditions with a high degree of protection
Constructed from durable sheet steel for long lasting performance
Elegant zinc plated surface enhances both aesthetics and functionality
Optimised dimensions make it suitable for various installation scenarios
Lightweight construction allows for easy handling and installation
Supports diverse applications across industrial and commercial sectors
Provides peace of mind with comprehensive product approvals
Offers extensive online support including resources and documentation
Related links
- Siemens 8PQ2070 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2070 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2065 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2050 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2070 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
