Siemens 8PQ2065 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- RS Stock No.:
- 621-486
- Mfr. Part No.:
- 8PQ2065-6BA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,873.28
(exc. VAT)
PHP8,818.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,873.28 |
*price indicative
- RS Stock No.:
- 621-486
- Mfr. Part No.:
- 8PQ2065-6BA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 600mm | |
| For Use With | Compartment Door | |
| Width | 600mm | |
| Material | Sheet Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2065 | |
| Standards/Approvals | CE, VDE, UKCA, RoHS, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 600mm | ||
For Use With Compartment Door | ||
Width 600mm | ||
Material Sheet Steel | ||
IP Rating IP55 | ||
Series 8PQ2065 | ||
Standards/Approvals CE, VDE, UKCA, RoHS, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Frame designed specifically for durability and reliability in industrial applications. This product features a degree of protection upgrade IP55, ensuring it stands resilient against dust and water ingress. With an impressive height of 650 mm and a width of 600 mm, it is engineered to optimally fit various setups. The surface is zinc plated, adding an extra layer of protection while enhancing aesthetic appeal. Its robust construction, with sheet steel material and a thickness of 1 mm, guarantees longevity even in challenging environments. This is the perfect solution for those seeking a dependable and stylish addition to their assembly.
Designed to withstand harsh environments with a high degree of protection
Zinc plating enhances corrosion resistance and visual appeal
Space efficient dimensions allow for versatile installation
Lightweight design facilitates easier handling and installation
Suitable for various industrial applications requiring reliability
Related links
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2050 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2070 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2065 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2065 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2065 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 650 mm x 10 mm x 600mm
- Siemens 8PQ2067 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
