Siemens 8PQ2065 Series Steel Assembly Kit Cover without Cutout for Use with Cabinet 650 mm x 10 mm x 600mm
- RS Stock No.:
- 621-845
- Mfr. Part No.:
- 8PQ2065-6BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,766.74
(exc. VAT)
PHP9,818.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,766.74 |
*price indicative
- RS Stock No.:
- 621-845
- Mfr. Part No.:
- 8PQ2065-6BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit Cover without Cutout | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 650mm | |
| Series | 8PQ2065 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit Cover without Cutout | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 650mm | ||
Series 8PQ2065 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly Kit Cover is designed specifically for use with the Siemens SIVACON S4 systems, marrying robust construction with aesthetic appeal. Crafted from high quality sheet steel, it boasts a sleek powder coated surface that not only enhances its durability but also ensures a refined finish. With dimensions tailored for optimal fit, the cover is ideal for cabinet installations, allowing for seamless integration into existing setups. Weighing in at a manageable 2.71 kg, it strikes the perfect balance between sturdiness and practicality, making it an essential component for your equipment needs. Environmental considerations are also respected, making this cover not only functional but also mindful of sustainability. The blend of quality materials and innovative design makes it a reliable choice for professionals seeking excellence in their projects.
High quality sheet steel construction ensures longevity and resilience
Sleek powder coated surface offers protection and a professional appearance
Optimised for cabinet installations facilitating easy integration
Lightweight design allows for convenient handling and installation
Environmentally conscious design aligns with modern sustainability standards
Related links
- Siemens 8PQ2065 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2065 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 650 mm x 10 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 800 mm x 10 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 600 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 600 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2025 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 250 mm x 10 mm x 600mm
