Siemens 8PQ2025 Series Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 250 mm x 10 mm x 600mm
- RS Stock No.:
- 621-861
- Mfr. Part No.:
- 8PQ2025-6BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,420.15
(exc. VAT)
PHP7,190.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,420.15 |
*price indicative
- RS Stock No.:
- 621-861
- Mfr. Part No.:
- 8PQ2025-6BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit Cover without Cutout | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | SIVACON S4 | |
| Width | 600mm | |
| Material | Steel | |
| Height | 250mm | |
| Series | 8PQ2025 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit Cover without Cutout | ||
Product Type Cover | ||
Length 10mm | ||
For Use With SIVACON S4 | ||
Width 600mm | ||
Material Steel | ||
Height 250mm | ||
Series 8PQ2025 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly Kit Cover is designed to deliver robust protection and aesthetic enhancement to your electrical installations. Crafted from high quality sheet steel, it provides a durable barrier against environmental factors while offering an elegantly powder coated finish. With precise dimensions tailored for seamless integration, this cover guarantees easy installation and compatibility with various cabinet configurations. Weighing just 1.07 kg, it strikes the perfect balance between sturdiness and lightweight design, ensuring ease of handling. The thoughtful engineering behind this product not only focuses on protecting crucial components but also elevates the structural integrity and appearance of the assembly. Ideal for both new installations and upgrades, this kit cover embodies the high standards synonymous with the Siemens brand, making it a reliable choice for professionals seeking excellence.
Made from high quality sheet steel for enhanced durability
Powder coated surface provides both protection and a visually appealing finish
Designed for easy cabinet installation which ensuring versatile application
Optimised dimensions facilitate compatibility with various device equipment setups
Lightweight construction aids in straightforward handling and installation
Meets international standards for product reliability and safety
Related links
- Siemens 8PQ2025 Series Sheet Steel Cover for Use with Cabinet 250 mm x 10 mm x 600mm
- Siemens 8PQ2025 Series Sheet Steel Masking Frame for Use with Cabinet 250 mm x 10 mm x 600mm
- Siemens 8PQ2025 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 250 mm x 10 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 400 mm x 10 mm x 600mm
- Siemens 8PQ2005 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 50 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 600 mm x 10 mm x 600mm
- Siemens 8PQ2010 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 100 mm x 10 mm x 600mm
- Siemens 8PQ2050 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 500 mm x 10 mm x 600mm
