Siemens 8PQ2040 Series Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 400 mm x 10 mm x 600mm
- RS Stock No.:
- 621-525
- Mfr. Part No.:
- 8PQ2040-6BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,330.71
(exc. VAT)
PHP7,090.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,330.71 |
*price indicative
- RS Stock No.:
- 621-525
- Mfr. Part No.:
- 8PQ2040-6BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit Cover without Cutout | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | SIVACON S4 | |
| Width | 600mm | |
| Material | Steel | |
| Height | 400mm | |
| Series | 8PQ2040 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit Cover without Cutout | ||
Product Type Cover | ||
Length 10mm | ||
For Use With SIVACON S4 | ||
Width 600mm | ||
Material Steel | ||
Height 400mm | ||
Series 8PQ2040 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly Kit Cover without cut-out is expertly designed to provide a robust solution for cabinet installations. Constructed from high quality sheet steel and finished with a powder coated surface, this cover offers enhanced durability and a sleek appearance, seamlessly integrating with your existing infrastructure. With dimensions tailored for an optimal fit, it ensures easy installation and dependable performance. This product not only prioritises functionality but also adheres to rigorous industry standards, providing a trustworthy option for your electrical cabinets.
Designed to meet modern aesthetic requirements while offering sturdy protection
Optimally constructed to ensure a reliable and secure installation
Manufactured from high quality sheet steel for enhanced strength
Powder coated finish contributes to longevity and environmental resistance
Specific design tailored for compatibility with various cabinet configurations
Provides a simple and effective solution for electrical equipment enclosure
Related links
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 400 mm x 10 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Masking Frame for Use with Cabinet 400 mm x 10 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Cover for Use with Modular Devices 400 mm x 10 mm x 600mm
- Siemens 8PQ2025 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 250 mm x 10 mm x 600mm
- Siemens 8PQ2050 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 500 mm x 10 mm x 600mm
- Siemens 8PQ2005 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 50 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 600 mm x 10 mm x 600mm
- Siemens 8PQ2010 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 100 mm x 10 mm x 600mm
