Siemens 8PQ2040 Series Steel Cover for Use with Modular Devices 400 mm x 10 mm x 600mm
- RS Stock No.:
- 621-975
- Mfr. Part No.:
- 8PQ2040-6BA10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,155.53
(exc. VAT)
PHP6,894.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,155.53 |
*price indicative
- RS Stock No.:
- 621-975
- Mfr. Part No.:
- 8PQ2040-6BA10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Modular Devices | |
| Width | 600mm | |
| Material | Steel | |
| Height | 400mm | |
| Series | 8PQ2040 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Modular Devices | ||
Width 600mm | ||
Material Steel | ||
Height 400mm | ||
Series 8PQ2040 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover ideally suited for contemporary modular applications. Designed to meet the demands of modern installations, this product boasts a compact surface that is both functional and aesthetically appealing. Crafted from high quality sheet steel and finished with durable powder coating, it is built to withstand the rigours of everyday use. Its user focused design allows seamless integration into cabinet setups, making it an excellent choice for professional environments. Whether you require efficient space utilisation or reliable performance, this product is a trustworthy solution tailored to support a variety of operational requirements.
The surface design enhances durability while maintaining a sleek look
Its compact dimensions optimise space in various installations
Suitable for a wide range of applications which ensuring versatility
Installation is straightforward saving time and resources
The design is compliant with international standards for peace of mind
Related links
- Siemens 8PQ2040 Series Sheet Steel Cover for Use with Modular Devices 400 mm x 10 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Masking Frame for Use with Cabinet 400 mm x 10 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 400 mm x 10 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Masking Frame for Use with Cabinet 400 mm x 10 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 400 mm x 10 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2040 Series Sheet Steel Enclosure Support for Use with Inner Door 400 mm x 400 mm x 400mm
