Siemens 8PQ2040 Series Steel Cover for Use with Modular Devices 400 mm x 10 mm x 800mm
- RS Stock No.:
- 621-435
- Mfr. Part No.:
- 8PQ2040-8BA10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,551.90
(exc. VAT)
PHP9,578.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,551.90 |
*price indicative
- RS Stock No.:
- 621-435
- Mfr. Part No.:
- 8PQ2040-8BA10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Modular Devices | |
| Width | 800mm | |
| Material | Steel | |
| Height | 400mm | |
| Series | 8PQ2040 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Modular Devices | ||
Width 800mm | ||
Material Steel | ||
Height 400mm | ||
Series 8PQ2040 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Modular device cover is designed for optimal performance and durability, combining practicality with innovative engineering. The product is tailored for comprehensive cabinet installations, ensuring a seamless fit for diverse applications. Crafted from robust sheet steel, it offers enhanced protection and stability, accommodating devices effectively while maintaining a sleek design. The powder coated surface not only enhances the aesthetic appeal but also provides resistance to environmental factors, ensuring longevity in various settings. Ideal for professionals in need of reliable solutions, this cover meets high standards and is backed by a reputable manufacturer, making it a preferred choice for modern installations.
The product boasts a compact design that maximises space efficiency
Its powder coated surface ensures resistance to wear and environmental hazards
Easy installation makes it suitable for a wide range of applications
Constructed from durable sheet steel for enhanced safety and reliability
Provides a secure and stable housing for modular devices
The height and width specifications cater to diverse equipment needs
Offers compatibility with IEC standards which ensuring compliance
Related links
- Siemens 8PQ2040 Series Sheet Steel Cover for Use with Modular Devices 400 mm x 10 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Masking Frame for Use with Cabinet 400 mm x 10 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 400 mm x 10 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Masking Frame for Use with Cabinet 400 mm x 10 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 400 mm x 10 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2040 Series Sheet Steel Enclosure Support for Use with Inner Door 400 mm x 400 mm x 400mm
