Siemens 8PQ2040 Series Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- RS Stock No.:
- 621-876
- Mfr. Part No.:
- 8PQ2040-8BA13
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,428.86
(exc. VAT)
PHP8,320.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,428.86 |
*price indicative
- RS Stock No.:
- 621-876
- Mfr. Part No.:
- 8PQ2040-8BA13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 800mm | |
| For Use With | Compartment Door | |
| Width | 800mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2040 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 800mm | ||
For Use With Compartment Door | ||
Width 800mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2040 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Frame designed to deliver supreme reliability and protection in a compact form. This robust degree of protection upgrade is engineered to withstand challenging environments while ensuring optimal functionality. Crafted with precision, the product's zinc plated surface enhances durability, safeguarding it against corrosion. Measuring at a height of 400 mm and a width of 800 mm, it strikes an ideal balance between form and function, making it suitable for diverse applications. The emphasis on top notch quality and engineering excellence sets this model apart as a trusted choice in modern electrical architecture.
Designed to meet IP55 standards for superior environmental protection
Zinc plated surface enhances resistance against corrosion
Compact dimensions ensure versatility in installation
Lightweight at just 1.1 kg facilitating easier handling and installation
Manufactured from high quality sheet steel for enhanced durability
Related links
- Siemens 8PQ2040 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2040 Series Sheet Steel Masking Frame for Use with Cabinet 400 mm x 10 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 400 mm x 10 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Cover for Use with Modular Devices 400 mm x 10 mm x 800mm
- Siemens 8PQ2070 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
