Siemens 8PQ2040 Series Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- RS Stock No.:
- 621-974
- Mfr. Part No.:
- 8PQ2040-4BA03
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,579.66
(exc. VAT)
PHP7,369.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,579.66 |
*price indicative
- RS Stock No.:
- 621-974
- Mfr. Part No.:
- 8PQ2040-4BA03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 400mm | |
| For Use With | Compartment Door | |
| Width | 400mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2040 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 400mm | ||
For Use With Compartment Door | ||
Width 400mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2040 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Degree of protection upgrade product epitomises strength and durability, designed specifically for demanding environments. With a robust construction of zinc plated sheet steel, it ensures reliability while maintaining an eye catching appearance in a multitude of settings. The well thought out dimensions, including a height and width of 400 mm, allow it to fit seamlessly into various applications. The upgrade boasts a remarkable IP55 protection class, enhancing its suitability for environments where dust and water exposure are concerns. This product caters to both functional and aesthetically pleasing design, making it a stellar addition to any electrical installation. Perfectly balancing form with function, this offering is essential for professionals seeking dependable and high quality solutions in the low voltage sector.
Height and width optimised for versatile applications
IP55 protection class guarantees enhanced resilience against environmental factors
Constructed from high quality zinc plated sheet steel for superior durability
Designed to add an elegant touch to electrical installations
Lightweight build ensures ease of installation without compromising strength
Tailored for applications requiring reliability in challenging conditions
Related links
- Siemens 8PQ2040 Series Sheet Steel Enclosure Support for Use with Inner Door 400 mm x 400 mm x 400mm
- Siemens 8PQ2000 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2040 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
