Siemens 8PQ2022 Series Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- RS Stock No.:
- 621-957
- Mfr. Part No.:
- 8PQ2022-4BA03
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,315.45
(exc. VAT)
PHP8,193.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,315.45 |
*price indicative
- RS Stock No.:
- 621-957
- Mfr. Part No.:
- 8PQ2022-4BA03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Compartment Door | |
| Width | 400mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2022 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Compartment Door | ||
Width 400mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2022 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Degree of protection upgrade head compartment is engineered to provide enhanced safety and functionality. With a robust design characterised by its zinc plated surface, this product offers durability and resistance against environmental factors. Measuring 225 mm in height and 400 mm in width, it seamlessly fits into various applications while ensuring optimal performance. Its IP55 rating guarantees excellent protection against both dust and water ingress, making it suitable for diverse industrial settings. This innovative solution is not only designed to meet stringent safety standards but also simplifies maintenance and integration into existing systems, setting a new benchmark in reliability.
Offers an excellent degree of protection against dust and water
Compact dimensions allow for versatile installation options
Durable zinc plated surface enhances corrosion resistance
Designed to accommodate quick maintenance with easy access
Lightweight construction simplifies handling and installation
Meets high safety standards suitable for demanding environments
Facilitates adherence to industry regulations effortlessly
Streamlined design enhances aesthetic appeal while ensuring functionality
Related links
- Siemens 8PQ2022 Series Sheet Steel Head Compartment Cover for Use with Head Compartment 225 mm x 25 mm x 400mm
- Siemens 8PQ2040 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2000 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
