Siemens 8PQ2022 Series Steel Head Compartment Cover for Use with Head Compartment 225 mm x 25 mm x 400mm
- RS Stock No.:
- 621-829
- Mfr. Part No.:
- 8PQ2022-4BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,954.83
(exc. VAT)
PHP10,029.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,954.83 |
*price indicative
- RS Stock No.:
- 621-829
- Mfr. Part No.:
- 8PQ2022-4BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Head Compartment Cover | |
| Product Type | Cover | |
| Length | 25mm | |
| For Use With | Head Compartment | |
| Width | 400mm | |
| Material | Steel | |
| Height | 225mm | |
| Colour | Light Grey | |
| IP Rating | IP40 | |
| Series | 8PQ2022 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Head Compartment Cover | ||
Product Type Cover | ||
Length 25mm | ||
For Use With Head Compartment | ||
Width 400mm | ||
Material Steel | ||
Height 225mm | ||
Colour Light Grey | ||
IP Rating IP40 | ||
Series 8PQ2022 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Head Compartment Cover is designed for exceptional durability and functionality, making it an essential component for various installations. Ideal for industrial settings, this cover ensures reliable protection and accessibility of the main bus bar, strategically positioned at the top. Crafted from robust sheet steel, this light grey cover not only complements your equipment aesthetically but also meets rigorous protection standards. With its compact size, this model offers versatility in installation, particularly suited for rack setups. The innovative design emphasizes ease of use, allowing for seamless integration into existing systems.
Delivers high protection with an IP40 rating
Constructed from durable sheet steel for longevity
Optimised dimensions ensure a perfect fit in rack installations
Suitable for indoor use enhancing operational efficiency
Light grey finish provides a professional look
Offers peace of mind with compliance to general product approvals
Compatible with various Siemens products for flexibility
Efficiently supports main busbar access for maintenance
Designed to withstand the rigours of industrial environments
Available for easy online ordering and support from Siemens
Related links
- Siemens 8PQ2022 Series Sheet Steel Head Compartment Cover for Use with Head Compartment 225 mm x 25 mm x 1m
- Siemens 8PQ2022 Series Sheet Steel Head Compartment Cover for Use with Head Compartment 225 mm x 25 mm x 600mm
- Siemens 8PQ2022 Series Sheet Steel Head Compartment Cover for Use with Head Compartment 225 mm x 25 mm x 800mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2015 Series Sheet Steel Base Compartment Cover for Use with Standard Frame 150 mm x 25 mm x 400mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
