Siemens 8PQ2022 Series Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
- RS Stock No.:
- 621-921
- Mfr. Part No.:
- 8PQ2022-1BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,976.45
(exc. VAT)
PHP11,173.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,976.45 |
*price indicative
- RS Stock No.:
- 621-921
- Mfr. Part No.:
- 8PQ2022-1BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 1m | |
| For Use With | Compartment Door | |
| Width | 1m | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2022 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 1m | ||
For Use With Compartment Door | ||
Width 1m | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2022 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Degree of protection upgrade head compartment provides a reliable solution for ensuring the safety and durability of electrical installations. Designed with IP55 protection class, this product withstands dust and water ingress, guaranteeing dependable performance in challenging environments. With dimensions of 225 mm in height and 1000 mm in width, it efficiently complements various architectural requirements. Constructed from robust sheet steel and finished with a zinc plating, it not only ensures long lasting service life but also exudes a professional appearance. Its versatile design allows for seamless integration into existing systems, offering an upgrade path for enhancing protection standards. The aesthetic appeal is further defined by a contemporary look, making it suitable for use in diverse applications. In addition, this upgrade encompasses compliance with general product approvals, reflecting its quality and reliability.
IP55 rating ensures robust protection against dust and water
Sturdy construction with sheet steel enhances durability
Sleek zinc plated finish adds to aesthetic appeal
Optimised dimensions fit well in modern installations
Compatible with existing systems for easy upgrades
General product approvals guarantee trusted performance
Related links
- Siemens 8PQ2022 Series Sheet Steel Head Compartment Cover for Use with Head Compartment 225 mm x 25 mm x 1m
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
- Siemens 8PQ2067 Series Sheet Steel Cover for Use with Compartment Door 600 mm x 1 m x 1m
- Siemens 8PQ2022 Series Sheet Steel Head Compartment Cover for Use with Head Compartment 225 mm x 25 mm x 600mm
