Siemens 8PQ2045 Series Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
- RS Stock No.:
- 621-530
- Mfr. Part No.:
- 8PQ2045-1BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,077.97
(exc. VAT)
PHP9,047.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,077.97 |
*price indicative
- RS Stock No.:
- 621-530
- Mfr. Part No.:
- 8PQ2045-1BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 1m | |
| For Use With | Compartment Door | |
| Width | 1m | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2045 | |
| Standards/Approvals | VDE, UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 1m | ||
For Use With Compartment Door | ||
Width 1m | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2045 | ||
Standards/Approvals VDE, UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate designed for robustness and reliability in various industrial applications. With a degree of protection rated at IP55, it ensures durability and peace of mind in demanding environments. This model reflects exceptional engineering, featuring a zinc plated surface for enhanced resistance to corrosion. Its carefully considered dimensions make it ideal for both aesthetic and functional purposes in diverse installations. The sheet steel construction adds to its sturdiness while the manageable weight ensures easy handling and installation. This product exemplifies siemens commitment to quality and innovation in electrical solutions.
Designed to offer superior protection against dust and water ingress
Constructed from high quality sheet steel for enhanced durability
Zinc plated surface treatment provides additional corrosion resistance
Optimised dimensions facilitate versatile applications in various settings
Lightweight design allows for effortless handling and installation
Related links
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2067 Series Sheet Steel Cover for Use with Compartment Door 600 mm x 1 m x 1m
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
- Siemens 8PQ2045 Series Sheet Steel Black RAL 7035 Single Door 1m W, 25 mm D for Use with SIVACON S4
