Siemens 8PQ2045 Series Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- RS Stock No.:
- 621-979
- Mfr. Part No.:
- 8PQ2045-6BA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,237.08
(exc. VAT)
PHP8,105.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,237.08 |
*price indicative
- RS Stock No.:
- 621-979
- Mfr. Part No.:
- 8PQ2045-6BA06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | Compartment Door | |
| Width | 600mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2045 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With Compartment Door | ||
Width 600mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2045 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate designed for industrial applications. This model exemplifies quality with its zinc plated surface, ensuring enhanced durability and protection against corrosion. With precise dimensions of 450 mm in height and 600 mm in width, it integrates seamlessly into various environments. The product is engineered to meet IP55 protection standards, making it suitable for demanding conditions while safeguarding internal components from dust and water ingress. A notable feature includes its lightweight design, weighing just 1 kg, facilitating easy handling and installation. This top plate serves as a reliable component for enhancing equipment functionality, providing strength where it's needed most.
Engineered with a zinc plated surface for superior corrosion resistance
Comprises dimensions that allow for easy integration into existing setups
Designed to meet IP55 standards offering excellent protection in diverse environments
Lightweight structure simplifies the installation and transportation processes
Related links
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2067 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
