Siemens 8PQ2022 Series Steel Head Compartment Cover for Use with Head Compartment 225 mm x 25 mm x 600mm
- RS Stock No.:
- 621-830
- Mfr. Part No.:
- 8PQ2022-6BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,435.73
(exc. VAT)
PHP9,448.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,435.73 |
*price indicative
- RS Stock No.:
- 621-830
- Mfr. Part No.:
- 8PQ2022-6BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Head Compartment Cover | |
| Product Type | Cover | |
| Length | 25mm | |
| For Use With | Head Compartment | |
| Width | 600mm | |
| Material | Steel | |
| Height | 225mm | |
| Colour | Light Grey | |
| IP Rating | IP40 | |
| Series | 8PQ2022 | |
| Standards/Approvals | EAC, RoHS, UKCA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Head Compartment Cover | ||
Product Type Cover | ||
Length 25mm | ||
For Use With Head Compartment | ||
Width 600mm | ||
Material Steel | ||
Height 225mm | ||
Colour Light Grey | ||
IP Rating IP40 | ||
Series 8PQ2022 | ||
Standards/Approvals EAC, RoHS, UKCA, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Head Compartment Cover is designed to meet the needs of modern electrical installations, ensuring both durability and efficiency. Crafted from high quality sheet steel, it boasts an elegant light grey finish while providing excellent protection with its IP40 rating. The product's compact dimensions make it ideal for various integration scenarios, particularly in rack installations. Perfectly tailored for indoor environments, this cover not only enhances the overall aesthetic of electrical systems but also contributes significantly to their operational safety and reliability. With its thoughtful design, this head compartment cover offers an excellent solution for those seeking dependable and innovative components in their installations.
Protects against dust and solid objects with its IP40 classification
Sleek light grey appearance enhances the visual appeal of installations
Built from robust sheet steel to ensure lasting durability
Compact height and width designed for easy integration in existing setups
Specifically engineered for use in indoor environments which ensuring safety and efficiency
Lightweight construction allows for easy handling and installation
Designed for rack installation perfect for standardising setups
Conforms to high standards of mechanical design for reliable performance
Related links
- Siemens 8PQ2022 Series Sheet Steel Head Compartment Cover for Use with Head Compartment 225 mm x 25 mm x 1m
- Siemens 8PQ2022 Series Sheet Steel Head Compartment Cover for Use with Head Compartment 225 mm x 25 mm x 800mm
- Siemens 8PQ2022 Series Sheet Steel Head Compartment Cover for Use with Head Compartment 225 mm x 25 mm x 400mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 800 mm x 10 mm x 600mm
