Siemens 8PQ2080 Series Steel Assembly Kit Cover without Cutout for Use with Cabinet 800 mm x 10 mm x 600mm
- RS Stock No.:
- 621-854
- Mfr. Part No.:
- 8PQ2080-6BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,351.72
(exc. VAT)
PHP11,593.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,351.72 |
*price indicative
- RS Stock No.:
- 621-854
- Mfr. Part No.:
- 8PQ2080-6BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Assembly Kit Cover without Cutout | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 800mm | |
| Series | 8PQ2080 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Assembly Kit Cover without Cutout | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 800mm | ||
Series 8PQ2080 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly Kit Cover is engineered for precision and durability, offering an optimal solution for accommodating various equipment configurations. Designed to fit seamlessly within your existing setup, it features a sleek powder coated finish that not only enhances its aesthetic appeal but also ensures resilience against wear and tear. With robust sheet steel construction, this product promises longevity while maintaining an environmentally friendly profile. The thoughtful dimensions make it suitable for a wide range of applications, catering to diverse installation needs in commercial and industrial environments. Its versatility and practical design make it an essential addition to the range of Siemens offerings, optimising both functionality and style in your workspace.
Constructed with high quality sheet steel for enhanced durability
Features a contemporary powder coated surface for a refined look
Designed to accommodate efficient cabinet installation with specified dimensions
Provides a reliable enclosure for electrical and electronic equipment
Supports a weight capacity that ensures stability for mounted devices
Environmentally considerate design that aligns with modern standards
Complements the Siemens range of products for a cohesive system
Related links
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 800 mm x 10 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Single Door 600mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2065 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 650 mm x 10 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 600 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 600 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 600mm
