Siemens 8PQ2060 Series Steel Assembly Kit Cover without Cutout for Use with Cabinet 600 mm x 10 mm x 600mm
- RS Stock No.:
- 621-840
- Mfr. Part No.:
- 8PQ2060-6BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,825.75
(exc. VAT)
PHP9,884.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,825.75 |
*price indicative
- RS Stock No.:
- 621-840
- Mfr. Part No.:
- 8PQ2060-6BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit Cover without Cutout | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 600mm | |
| Series | 8PQ2060 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit Cover without Cutout | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 600mm | ||
Series 8PQ2060 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly Kit Cover without cut-out offers an exceptional solution for those seeking reliability and functionality in electrical installations. Designed with precision, the product boasts a robust powder coated surface, ensuring a lasting finish that withstands the rigours of industrial environments. With dimensions tailored to optimise space, it seamlessly integrates into cabinets while providing ease of access for maintenance and operation. This versatile cover is constructed from durable sheet steel, guaranteeing not only structural integrity but also enhanced protection against environmental factors. Ideal for various applications, the assembly kit cover demonstrates siemens commitment to quality and innovation.
Robust construction ensures long lasting performance
Powder coated surface offers excellent resistance to corrosion
Optimised design allows for easy installation and maintenance
Dimensions specifically tailored for standard cabinet fittings
Durable material choice enhances protection in diverse environments
Streamlined aesthetics contribute to a professional finish
Supports versatile applications across different industries
Related links
- Siemens 8PQ2060 Series Sheet Steel Masking Frame for Use with Cabinet 600 mm x 10 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Inner Door 600 mm x 600 mm x 600mm
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 800 mm x 10 mm x 600mm
- Siemens 8PQ2065 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 650 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 600 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 300 mm x 10 mm x 600mm
