Siemens 8PQ2060 Series Sheet Steel Masking Frame for Use with Cabinet 600 mm x 10 mm x 600mm
- RS Stock No.:
- 621-933
- Mfr. Part No.:
- 8PQ2060-6BA25
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP15,719.83
(exc. VAT)
PHP17,606.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,719.83 |
*price indicative
- RS Stock No.:
- 621-933
- Mfr. Part No.:
- 8PQ2060-6BA25
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Masking Frame | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Sheet Steel | |
| Height | 600mm | |
| Series | 8PQ2060 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Masking Frame | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Sheet Steel | ||
Height 600mm | ||
Series 8PQ2060 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame is designed for the modern industrial environment. This robust equipment boasts a notable height and width, ensuring versatility in any application. Its power coated surface not only enhances durability but also provides an aesthetically pleasing finish, suitable for various settings. The product is engineered with a motorized operating mechanism, enabling efficient and reliable operations. With compliance to IEC standards, this piece of equipment ensures safety and performance when it matters most. You'll find the thoughtful design facilitates both cabinet installation and product operation, making it a practical choice for users seeking reliability and efficiency.
Designed for fixed mounted applications to streamline installation
Motorised operation simplifies device control and enhances functionality
Constructed with sheet steel for superior strength and longevity
Offers a compact depth allowing for space efficient installation
Height and width dimensions cater to standard cabinet sizes
Powder coated finish provides increased resistance to wear and corrosion
Provides comprehensive support via dedicated online resources
Compatible with a wide range of approvals and certifications
Related links
- Siemens 8PQ2060 Series Sheet Steel Masking Frame for Use with Cabinet 600 mm x 10 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 600 mm x 10 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Masking Frame for Use with Cabinet 600 mm x 10 mm x 800mm
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Inner Door 600 mm x 600 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Cover Modular Devices for Use with Modular Devices 600 mm x 10 mm x 800mm
- Siemens 8PQ2060 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
