Siemens 8PQ2020 Series Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 600mm

Subtotal (1 unit)*

PHP4,291.16

(exc. VAT)

PHP4,806.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,291.16

*price indicative

RS Stock No.:
621-911
Mfr. Part No.:
8PQ2020-6BA01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Accessory Type

Assembly Kit Cover without Cutout

Length

10mm

For Use With

Cabinet

Width

600mm

Material

Steel

Height

200mm

Series

8PQ2020

Standards/Approvals

IEC 81346-2 UC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Assembly Kit Cover offers an exceptional balance of durability and modern design. Crafted from high quality sheet steel, it features a powder coated surface that enhances both its aesthetic appeal and resistance to environmental factors. With specific dimensions well suited for cabinet installation, this product is ideal for various industrial applications. The design accommodates devices while maintaining an optimum mounting height, making it a versatile choice for equipment setups. As a testament to superior engineering, this kit ensures that your installations are not only efficient but also reliable over time. It serves various purposes and showcases an advanced approach to contemporary electrical needs.

Designed for easy integration into existing cabinet systems

Offers robust construction ensuring longevity and effectiveness

Provides a sleek powder coated finish for added protection

Optimally designed for a convenient installation height

Facilitates seamless mounting of various device equipment

Manufactured from sturdy sheet steel for enhanced reliability

Backed by comprehensive support and documentation links for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy