Siemens 8PQ2020 Series Steel Compartment Door for Use with Modular Devices 200 mm x 10 mm x 600mm
- RS Stock No.:
- 621-824
- Mfr. Part No.:
- 8PQ2020-6BA12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,361.24
(exc. VAT)
PHP4,884.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,361.24 |
*price indicative
- RS Stock No.:
- 621-824
- Mfr. Part No.:
- 8PQ2020-6BA12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Compartment Door | |
| Length | 10mm | |
| For Use With | Modular Devices | |
| Width | 600mm | |
| Material | Steel | |
| Height | 200mm | |
| Series | 8PQ2020 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Compartment Door | ||
Length 10mm | ||
For Use With Modular Devices | ||
Width 600mm | ||
Material Steel | ||
Height 200mm | ||
Series 8PQ2020 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cutting Edge modular device is designed to perfectly meet the demanding requirements of modern electrical installations. With its sleek powder coated surface, it not only enhances aesthetic appeal but also ensures durability in various environments. The device allows for seamless integration within cabinet installations, boasting an efficient design that accommodates both functionality and space efficiency. Engineered from robust sheet steel, it guarantees both strength and lightweight performance, making it an excellent choice for both new and retrofit applications. A hallmark of quality and reliability, this modular solution underlines our commitment to innovation and excellence in electrical engineering.
Delivers a high degree of installation flexibility suitable for diverse applications
Lightweight construction allows for easier handling and installation
Certified for general product approval assuring compliance with industry standards
Features an installation width specifically designed for effortless cabinet fitting
Environmental confirmations enhance its suitability for various deployment scenarios
Related links
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Modular Devices 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Modular Door Installation Devices for Use with Standard Frame 200 mm x 25 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2020 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
