Siemens 8PQ2020 Series Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- RS Stock No.:
- 621-472
- Mfr. Part No.:
- 8PQ2020-6BA15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,189.64
(exc. VAT)
PHP6,932.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,189.64 |
*price indicative
- RS Stock No.:
- 621-472
- Mfr. Part No.:
- 8PQ2020-6BA15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 600mm | |
| For Use With | Compartment Door | |
| Width | 600mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2020 | |
| Standards/Approvals | EAC, UKCA, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 600mm | ||
For Use With Compartment Door | ||
Width 600mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2020 | ||
Standards/Approvals EAC, UKCA, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate is designed to meet the demanding needs of modern electrical installations. Engineered with a focus on durability and functionality, the product offers an efficient solution with enhanced protection features. With a sleek design that includes zinc plating for corrosion resistance, it ensures longevity in various environments. The overall dimensions are optimal for standard applications, providing a perfect fit where reliability and space management are equally required. As part of the Siemens product line, this item emphasises the brand's commitment to excellence, innovation, and reliability within the industry, ensuring users enjoy superior performance without compromise.
Constructed from robust sheet steel for added durability
Designed to provide a degree of protection upgrade with an IP55 rating
Compact height and width lend flexibility in installation
Lightweight at only 0.7 kg which ensuring easy handling
Sustainably designed with consideration for environmental confirmations
Offers compatibility with various electrical systems for adaptability
Related links
- Siemens 8PQ2020 Series Sheet Steel Compartment Door for Use with Modular Devices 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Modular Door Installation Devices for Use with Standard Frame 200 mm x 25 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2020 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2020 Series Sheet Steel Black RAL 7035 Single Door 800mm W, 25 mm D for Use with SIVACON S4
