Siemens 8PQ2020 Series Steel Cover for Use with Cabinet 200 mm x 10 mm x 600mm
- RS Stock No.:
- 621-914
- Mfr. Part No.:
- 8PQ2020-6BA40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,041.50
(exc. VAT)
PHP10,126.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,041.50 |
*price indicative
- RS Stock No.:
- 621-914
- Mfr. Part No.:
- 8PQ2020-6BA40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 200mm | |
| Series | 8PQ2020 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 200mm | ||
Series 8PQ2020 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame catering specifically to the needs of modern electrical installations. Designed to provide optimal performance, this device integrates seamlessly into various applications, ensuring reliability in the most demanding environments. With its sleek powder coated surface and durable sheet steel construction, it not only resists wear and tear but also enhances the aesthetic of any setting. Tailored for cabinet installations, its compact dimensions make it an ideal choice for space conscious projects. Moreover, the innovative motorised operating mechanism guarantees effortless operation, maximising user convenience and functionality. Recognised with relevant approvals, this product stands as a testament to quality assurance and industry standards.
Compact size allows for versatile installation options
Motorised mechanism simplifies operational tasks
Durable construction enhances lifespan and reliability
Powder coated surface ensures resistance against environmental factors
Designed specifically for 3 or 4 pole configurations to suit diverse applications
Provides a neat finish with fixed mounted capabilities
Related links
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Compartment Door for Use with Modular Devices 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Modular Door Installation Devices for Use with Standard Frame 200 mm x 25 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Cabinet 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Modular Devices 200 mm x 10 mm x 800mm
