Siemens 8PQ2030 Series Steel Assembly Kit Cover without Cutout for Use with Cabinet 300 mm x 10 mm x 600mm
- RS Stock No.:
- 621-419
- Mfr. Part No.:
- 8PQ2030-6BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,046.21
(exc. VAT)
PHP7,891.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,046.21 |
*price indicative
- RS Stock No.:
- 621-419
- Mfr. Part No.:
- 8PQ2030-6BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit Cover without Cutout | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 300mm | |
| Series | 8PQ2030 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit Cover without Cutout | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 300mm | ||
Series 8PQ2030 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly Kit Cover without cut-out is designed specifically for the SIVACON S4 series, offering a robust and secure solution for cabinet installations. This product effectively combines practical functionality with a modern aesthetic, ensuring it can seamlessly complement a variety of environments. Crafted from high quality sheet steel and finished with a powder coated surface, it is designed to withstand the rigours of everyday use while maintaining its sleek appearance. With dimensions optimised for easy installation, this cover brings reliability and efficiency to your electrical solutions. It is perfect for those seeking to maintain high standards of quality and safety in their installations.
Provides a sleek modern design for cabinet installations
Ensures durability with high quality sheet steel construction
Features a powder coated surface to resist wear and tear
Optimised dimensions allow for straightforward installation
Supports a variety of applications across different environments
Offers peace of mind through rigorous quality standards
Enables users to maintain a clean and professional appearance
Related links
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Modular Devices 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2025 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 250 mm x 10 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 400 mm x 10 mm x 600mm
- Siemens 8PQ2050 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 500 mm x 10 mm x 600mm
