Siemens 8PQ2030 Series Steel Cover for Use with Modular Devices 300 mm x 10 mm x 600mm
- RS Stock No.:
- 621-967
- Mfr. Part No.:
- 8PQ2030-6BA07
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,702.29
(exc. VAT)
PHP7,506.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,702.29 |
*price indicative
- RS Stock No.:
- 621-967
- Mfr. Part No.:
- 8PQ2030-6BA07
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 10mm | |
| For Use With | Modular Devices | |
| Width | 600mm | |
| Material | Steel | |
| Height | 300mm | |
| Series | 8PQ2030 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 10mm | ||
For Use With Modular Devices | ||
Width 600mm | ||
Material Steel | ||
Height 300mm | ||
Series 8PQ2030 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover is an advanced modular device designed to optimise energy distribution in a compact format. Engineered with precision, it caters to the needs of modern electrical installations, providing reliable functionality in a sleek, powder coated surface. With its robust construction from sheet steel, this device combines durability with aesthetic appeal. Measuring 300mm in height and 600mm in width, it seamlessly integrates into various cabinet installations. This innovative product not only adheres to stringent industry standards but also plays a crucial role in enhancing operational efficiency in diverse environments. Its lightweight build ensures ease of handling during installation, making it a versatile choice for professionals across the electrical sector.
Modular design allows for versatile application in energy distribution
Durable powder coated surface ensures long lasting performance
Compact dimensions facilitate easy integration into various installations
Constructed from high quality sheet steel for enhanced durability
Lightweight design simplifies handling and installation processes
Designed to meet IEC standards for assurance of quality and safety
Offers a professional aesthetic suitable for modern electrical systems
Compatible with a range of mounting options for flexibility in use
Related links
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Modular Devices 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Cover for Use with Modular Devices 150 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with SIVACON S4 300 mm x 10 mm x 800mm
