Siemens 8PQ2015 Series Steel Cover for Use with Modular Devices 150 mm x 10 mm x 600mm
- RS Stock No.:
- 621-564
- Mfr. Part No.:
- 8PQ2015-6BA07
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,758.13
(exc. VAT)
PHP6,449.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,758.13 |
*price indicative
- RS Stock No.:
- 621-564
- Mfr. Part No.:
- 8PQ2015-6BA07
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 10mm | |
| For Use With | Modular Devices | |
| Width | 600mm | |
| Material | Steel | |
| Height | 150mm | |
| Series | 8PQ2015 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 10mm | ||
For Use With Modular Devices | ||
Width 600mm | ||
Material Steel | ||
Height 150mm | ||
Series 8PQ2015 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Innovative cover serves as a reliable solution for various modular device applications, elegantly designed to meet modern industrial needs. Crafted from sheet steel and featuring a powder coated surface, it ensures durability while maintaining a sleek aesthetic. Its compact dimensions make it ideal for installation in tight spaces, providing versatility without compromising on performance. With a net weight of just 0.62 kg, it is lightweight yet robust, ensuring ease of handling and installation. This product complies with IEC 81346 2 standards, guaranteeing adherence to quality and safety regulations. Tailored for devices that require a mounting height of 150 mm and an installation width of 600 mm, it also caters to the needs of those requiring optimal packaging and service support, all while prioritising environmental confirmations.
Designed specifically for modular device applications
Constructed from high quality sheet steel for enhanced durability
Offers a sleek powder coated finish for aesthetic appeal
Optimised dimensions facilitate flexible installation options
Weighs just 0.62 kg for easy transportation and installation
Adheres to IEC 81346 2 standards for safety and compliance
Supports versatile mounting configurations for various devices
Includes access to efficient service and support resources
Related links
- Siemens 8PQ2015 Series Sheet Steel Modular Door for Use with Modular Devices 150 mm x 10 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Cover for Use with Cabinet 150 mm x 10 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 150 mm x 10 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Modular Devices 300 mm x 10 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2015 Series Sheet Steel Cover for Use with Cabinet 150 mm x 10 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 150 mm x 10 mm x 800mm
