Siemens 8PQ2015 Series Steel Assembly Kit Cover without Cutout for Use with Cabinet 150 mm x 10 mm x 600mm
- RS Stock No.:
- 621-818
- Mfr. Part No.:
- 8PQ2015-6BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,629.04
(exc. VAT)
PHP6,304.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,629.04 |
*price indicative
- RS Stock No.:
- 621-818
- Mfr. Part No.:
- 8PQ2015-6BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit Cover without Cutout | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 150mm | |
| Series | 8PQ2015 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit Cover without Cutout | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 150mm | ||
Series 8PQ2015 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly Kit Cover without cut-out embodies a harmonious blend of functionality and design. Crafted from durable sheet steel and finished with a premium powder coat, this cover is not only aesthetically pleasing but also built to withstand the test of time. Designed specifically for seamless installation in cabinets, it features optimised dimensions that integrate effortlessly into your existing setups. Moreover, the lightweight design combined with a compact depth ensures that it won't compromise on space, allowing for a more efficient use of your cabinet area. With a net weight of just 0.67 kg, this cover is practical for installation while providing substantial protection and aesthetic enhancement to your equipment. It's an ideal choice for both industrial and commercial applications, where utility meets style.
Made from robust sheet steel for increased durability
Powder coated surface adds a sleek finish and protects against corrosion
Lightweight construction allows for easy handling and installation
Optimised height and width ensure a perfect fit for standard cabinets
Designed to enhance the visual appeal of device equipment
Related links
- Siemens 8PQ2015 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 150 mm x 10 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Cover for Use with Cabinet 150 mm x 10 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Cover for Use with Modular Devices 150 mm x 10 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Cover for Use with Cabinet 150 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2025 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 250 mm x 10 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 400 mm x 10 mm x 600mm
