Siemens 8PQ2015 Series Steel Assembly Kit Cover without Cutout for Use with Cabinet 150 mm x 10 mm x 800mm
- RS Stock No.:
- 621-822
- Mfr. Part No.:
- 8PQ2015-8BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,126.02
(exc. VAT)
PHP6,861.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,126.02 |
*price indicative
- RS Stock No.:
- 621-822
- Mfr. Part No.:
- 8PQ2015-8BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit Cover without Cutout | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 150mm | |
| Series | 8PQ2015 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit Cover without Cutout | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 150mm | ||
Series 8PQ2015 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly Kit Cover without cut-out is expertly designed for use with the SIVACON S4 system, providing a robust solution for cabinet installations. This high quality cover boasts a powder coated finish, ensuring durability and an aesthetically pleasing appearance. With a net weight of 0.93 kg, it is lightweight yet sturdy, making it easy to install without compromising on quality. The dimensions are carefully calculated for a perfect fit, allowing for seamless integration into various environments. This product not only meets practical requirements but also adheres to the highest engineering standards, making it the ideal choice for professionals looking for reliability and performance in their installations.
Designed specifically for the SIVACON S4 system to ensure compatibility
Powder coated surface for enhanced durability and resistance to wear
Lightweight construction makes installation straightforward
Standard dimensions facilitate consistent cabinet integration
Manufactured from high quality sheet steel for long lasting use
Adheres to stringent engineering standards for peace of mind
Related links
- Siemens 8PQ2015 Series Sheet Steel Cover for Use with Cabinet 150 mm x 10 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 150 mm x 10 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Modular Door for Use with Modular Devices 150 mm x 10 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Cover for Use with Cabinet 150 mm x 10 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Cover for Use with Modular Devices 150 mm x 10 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
