Siemens 8PQ2015 Series Sheet Steel Cover for Use with Cabinet 150 mm x 10 mm x 800mm
- RS Stock No.:
- 621-471
- Mfr. Part No.:
- 8PQ2015-8BA11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,041.50
(exc. VAT)
PHP10,126.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,041.50 |
*price indicative
- RS Stock No.:
- 621-471
- Mfr. Part No.:
- 8PQ2015-8BA11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Sheet Steel | |
| Height | 150mm | |
| Series | 8PQ2015 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Sheet Steel | ||
Height 150mm | ||
Series 8PQ2015 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking Frame is an exceptional product designed specifically for versatile application in electrical installations. This state of the art device combines robust construction with operational efficiency, making it ideal for various environments. Crafted from high quality sheet steel and finished with a powder coated surface, it ensures durability while maintaining aesthetic appeal. With its direct drive and motorised operating mechanism, the product assures swift and reliable performance in demanding industrial applications. The front mounted rotary operator further enhances usability, providing straightforward control for operators. This product not only meets but exceeds industry standards, making it a dependable choice for professionals seeking reliability and functionality.
Robust sheet steel construction ensures longevity and durability
Powder coated surface provides an attractive and resilient finish
Motorised operating mechanism facilitates seamless operation
Designed with a front mounted rotary operator for easy accessibility
Compatible with fixed mounted plug in sockets for flexible application
Lightweight design simplifies installation and handling
Compliant with IEC 81346 2 reference codes for enhanced safety
Related links
- Siemens 8PQ2015 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 150 mm x 10 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Modular Door for Use with Modular Devices 150 mm x 10 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Cover for Use with Cabinet 150 mm x 10 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 150 mm x 10 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Cover for Use with Modular Devices 150 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
