Siemens 8PQ2015 Series Sheet Steel Modular Door for Use with Modular Devices 150 mm x 10 mm x 800mm
- RS Stock No.:
- 621-908
- Mfr. Part No.:
- 8PQ2015-8BA03
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,226.52
(exc. VAT)
PHP6,973.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,226.52 |
*price indicative
- RS Stock No.:
- 621-908
- Mfr. Part No.:
- 8PQ2015-8BA03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Modular Door | |
| Length | 10mm | |
| For Use With | Modular Devices | |
| Width | 800mm | |
| Material | Sheet Steel | |
| Height | 150mm | |
| IP Rating | IP40 | |
| Series | 8PQ2015 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Modular Door | ||
Length 10mm | ||
For Use With Modular Devices | ||
Width 800mm | ||
Material Sheet Steel | ||
Height 150mm | ||
IP Rating IP40 | ||
Series 8PQ2015 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Modular covering device represents the pinnacle of precision engineering, designed to cater to diverse industrial applications. With a thoughtfully crafted height of 150 mm and a width of 800 mm, it seamlessly integrates into a variety of environments while ensuring robust performance. Constructed from high quality sheet steel and finished with a powder coated surface, it not only boasts durability but also enhances aesthetic appeal. The compact depth of 10 mm ensures that it occupies minimal space without compromising on functionality. Whether for cabinet installations or mounting device equipment, this product stands as a reliable solution, exemplifying innovation in the electrical equipment sector.
Constructed from durable sheet steel for enhanced longevity
Designed with a powder coated finish for improved aesthetics and protection
Compact dimensions facilitate efficient use of space in various applications
Suitable for use in both cabinet installations and as standalone devices
Provides flexibility in mounting equipment at specified heights
Related links
- Siemens 8PQ2015 Series Sheet Steel Cover for Use with Cabinet 150 mm x 10 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 150 mm x 10 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Cover for Use with Modular Devices 150 mm x 10 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Modular Devices 300 mm x 10 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Cover for Use with Cabinet 150 mm x 10 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 150 mm x 10 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
