Siemens 8PQ2055 Series Steel Assembly Kit Cover without Cutout for Use with Cabinet 550 mm x 10 mm x 600mm

Subtotal (1 unit)*

PHP7,227.86

(exc. VAT)

PHP8,095.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,227.86

*price indicative

RS Stock No.:
621-925
Mfr. Part No.:
8PQ2055-6BA01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit Cover without Cutout

Product Type

Cover

Length

10mm

For Use With

Cabinet

Width

600mm

Material

Steel

Height

550mm

Series

8PQ2055

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Assembly Kit Cover without cut-out is designed to complement the sophisticated installation of the sivacon s4 series. This cover seamlessly integrates with your cabinet configuration, offering both aesthetic appeal and functional integrity. With its robust powder coated surface, it not only protects the internal components but also ensures longevity in diverse environments. The carefully considered height and width dimensions provide a perfect fit for various setups, making it a versatile choice for professionals seeking efficiency and reliability in their projects. Build with sheet steel material, this assembly kit cover presents a durable and secure solution for your equipment needs while maintaining a sleek design that meets modern standards.

Robust design ensures durability and long lasting performance

Powder coated finish enhances aesthetic appeal and resistance to corrosion

Optimised dimensions facilitate easy installation and compatibility

Lightweight construction allows for effortless handling and installation

Designed specifically for use with cabinet installations which ensuring a perfect fit

Environmental confirmations underscore commitment to sustainability

Comprehensive support resources available online for ease of use and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy