Siemens 8PQ2055 Series Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 550 mm x 10 mm x 800mm
- RS Stock No.:
- 621-835
- Mfr. Part No.:
- 8PQ2055-8BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,551.39
(exc. VAT)
PHP10,697.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,551.39 |
*price indicative
- RS Stock No.:
- 621-835
- Mfr. Part No.:
- 8PQ2055-8BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Assembly Kit Cover without Cutout | |
| Length | 10mm | |
| For Use With | SIVACON S4 | |
| Width | 800mm | |
| Material | Steel | |
| Height | 550mm | |
| Series | 8PQ2055 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Assembly Kit Cover without Cutout | ||
Length 10mm | ||
For Use With SIVACON S4 | ||
Width 800mm | ||
Material Steel | ||
Height 550mm | ||
Series 8PQ2055 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly Kit Cover without cut-out offers an elegant solution for cabinet installations, designed to blend seamlessly with modern infrastructure. Crafted with precision, this powder coated sheet steel cover not only enhances the aesthetic appeal but also provides robust protection for your equipment. With dimensions that accommodate standard cabinet sizes, this product promises versatility and reliability. Ideal for various industrial applications, it combines functionality with a sleek design, catering to the needs of professionals who demand quality and performance. Its lightweight construction allows for easy handling and installation, making it a preferred choice for many projects.
Designed specifically for cabinet installation which ensuring a perfect fit
Powder coated finish provides enhanced durability and a sophisticated look
Manufactured from high quality sheet steel for reliable protection
Compact dimensions make it suitable for various applications without compromising space
Lightweight construction allows for straightforward installation and manoeuvrability
General product approval confirms adherence to high manufacturing standards
Related links
- Siemens 8PQ2055 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Cover for Use with Cabinet 550 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 800 mm x 10 mm x 800mm
- Siemens 8PQ2065 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 650 mm x 10 mm x 800mm
- Siemens 8PQ2050 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 500 mm x 10 mm x 800mm
- Siemens 8PQ2005 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 50 mm x 10 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 400 mm x 10 mm x 800mm
