Siemens 8PQ2080 Series Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 800 mm x 10 mm x 800mm
- RS Stock No.:
- 621-947
- Mfr. Part No.:
- 8PQ2080-8BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,894.19
(exc. VAT)
PHP15,561.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,894.19 |
*price indicative
- RS Stock No.:
- 621-947
- Mfr. Part No.:
- 8PQ2080-8BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Assembly Kit Cover without Cutout | |
| Length | 10mm | |
| For Use With | SIVACON S4 | |
| Width | 800mm | |
| Material | Steel | |
| Height | 800mm | |
| Series | 8PQ2080 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Assembly Kit Cover without Cutout | ||
Length 10mm | ||
For Use With SIVACON S4 | ||
Width 800mm | ||
Material Steel | ||
Height 800mm | ||
Series 8PQ2080 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly Kit Cover without cut-out is designed specifically for the SIVACON S4 series, ensuring a perfect fit and outstanding performance. Crafted with precision, the robust design features a powder coated surface that not only enhances its durability but also provides an aesthetically pleasing appearance. The generous dimensions of 800 mm in height and width make this cover ideal for various applications, while its lightweight design of 4.58 kg allows for easy handling and installation. Engineered from high quality sheet steel, this product guarantees long lasting reliability, suitable for use in demanding environments. Designed to meet IEC reference codes, it underscores siemens commitment to excellence in product design and functionality, ultimately elevating your installation experience.
Robust powder coated surface finish for enhanced durability
Specifically formulated to fit the SIVACON S4 series accurately
Constructed from high quality sheet steel for longevity
Lightweight design aids in effortless installation
Adheres to stringent IEC reference codes for reliability
Ideal dimensions for versatile application across various settings
Designed for cabinet installations with optimal mounting height
Related links
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Inner Door 800 mm x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 750 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Single Door 800mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 800 mm x 10 mm x 600mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2065 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 650 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 550 mm x 10 mm x 800mm
