Siemens 8PQ2055 Series Steel Cover for Use with Cabinet 550 mm x 10 mm x 800mm
- RS Stock No.:
- 621-836
- Mfr. Part No.:
- 8PQ2055-8BA05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,206.96
(exc. VAT)
PHP11,431.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,206.96 |
*price indicative
- RS Stock No.:
- 621-836
- Mfr. Part No.:
- 8PQ2055-8BA05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 550mm | |
| Series | 8PQ2055 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 550mm | ||
Series 8PQ2055 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover is designed to optimise space utilisation within cabinets while providing robust performance. Its powder coated surface not only enhances aesthetic appeal but also ensures protection against wear and environmental factors. The 4 pole configuration is ideal for various applications, delivering flexibility and ease of maintenance. With a net weight of 3.19 kg, it balances sturdiness with manageability, making it an excellent choice for both fixed mounted and withdrawable setups. Small yet powerful, its compact dimensions of 550 mm in height and 800 mm in width support various installation environments without compromising on functionality.
The surface is elegantly powder coated for enhanced durability
A 4 pole design allows for a wide range of applications
Compact dimensions make it ideal for limited spaces
Lightweight construction facilitates easy installation and maintenance
The sheet steel material ensures lasting performance under various conditions
Optimised for both fixed mounted and withdrawable installations
Designed with a focus on environmental sustainability
Meets compliance with IEC 81346 2 standards
Related links
- Siemens 8PQ2055 Series Sheet Steel Cover for Use with Cabinet 550 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 550 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Cover for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Inner Door 550 mm x 550 mm x 550mm
