Siemens 8PQ2055 Series Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 600mm
- RS Stock No.:
- 621-890
- Mfr. Part No.:
- 8PQ2055-6BA20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP14,338.61
(exc. VAT)
PHP16,059.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,338.61 |
*price indicative
- RS Stock No.:
- 621-890
- Mfr. Part No.:
- 8PQ2055-6BA20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Masking Frame | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 550mm | |
| Series | 8PQ2055 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Masking Frame | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 550mm | ||
Series 8PQ2055 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame designed to meet your electrical distribution needs. Featuring a sleek, powder coated surface, this product effortlessly combines durability with modern aesthetics. With dimensions tailored for optimal installation in cabinet setups, it ensures a seamless integration into your system. Its environmentally conscious design utilises high quality sheet steel, allowing for reliable performance in challenging environments. This model is engineered for versatility, accommodating both fixed and rotary operators, making it suitable for various applications.
Customisable installation options cater to diverse operational requirements
Built with environmental certifications in mind which ensuring sustainable use
Direct front mounted rotary operation enhances user accessibility
Robust construction with high quality materials guarantees longevity
Comprehensive support resources available for easy access to information and services
Versatile application across different models caters to various needs
Optimised for efficient space utilisation in electrical setups
Related links
- Siemens 8PQ2055 Series Sheet Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Cover for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Cover for Use with Cabinet 550 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Single Door 600mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2055 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 550 mm x 10 mm x 800mm
