Siemens 8PQ2055 Series Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 800mm

Subtotal (1 unit)*

PHP18,570.77

(exc. VAT)

PHP20,799.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,570.77

*price indicative

RS Stock No.:
621-479
Mfr. Part No.:
8PQ2055-8BA11
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Masking Frame

Product Type

Cover

Length

10mm

For Use With

Cabinet

Width

800mm

Material

Steel

Height

550mm

Series

8PQ2055

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Masking Frame is an exceptional solution designed for the 3VA series, optimized for both functionality and installation ease. Crafted with precision, it features a robust sheet steel construction that ensures durability while maintaining a sleek profile. With a height of 550 mm and a width of 800 mm, it is designed to fit seamlessly into cabinet installations, allowing for an efficient use of space in electrical setups. The surface is powder coated, providing an attractive finish that also serves to protect against wear and tear. This product is not just about functionality; it is also engineered to be user friendly, featuring a front mounted rotary operator for easy accessibility. Ideal for various applications, it ensures compliance with industry standards and provides peace of mind for users seeking reliability and performance in their electrical systems.

Designed for compatibility with 3VA20 3VA21 and 3VA22 models

Utilises a powder coated surface for enhanced protection and aesthetics

Weighs only 3.7 kg which ensuring ease of handling during installation

Specifically designed for fixed mounted operations simplifying the installation process

Meets IEC 81346 2 reference code assuring compliance with international standards

Environmentally conscious construction aligns with modern sustainability practices

Offers technical support and comprehensive documentation through established online resources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy