Siemens 8PQ2055 Series Steel RAL 7035 Single Door, 550 mm H, 600mm W, 25 mm D, 25 mm L for Use with SIVACON S4
- RS Stock No.:
- 621-990
- Mfr. Part No.:
- 8PQ2055-6BA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP21,362.70
(exc. VAT)
PHP23,926.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,362.70 |
*price indicative
- RS Stock No.:
- 621-990
- Mfr. Part No.:
- 8PQ2055-6BA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Door | |
| Door Type | Single Door | |
| Series | 8PQ2055 | |
| Width | 600mm | |
| Height | 550mm | |
| Depth | 25mm | |
| Length | 25mm | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Door | ||
Door Type Single Door | ||
Series 8PQ2055 | ||
Width 600mm | ||
Height 550mm | ||
Depth 25mm | ||
Length 25mm | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door designed for the Siemens Sivacon S4 series, combines sophistication with practicality, making it an indispensable addition to your industrial environment. With a robust construction of powder coated sheet steel, it ensures durability and resistance to wear. The IP40 protection rating guarantees reliable performance against dust ingress, making it suitable for a variety of applications. Measuring 550 mm in height and 600 mm in width, it fits seamlessly within standard layouts, whether installed in left or right opening configurations. This door also features a streamlined design, providing an aesthetically pleasing solution while maintaining accessibility and functionality.
IP40 protection class ensures effective dust resistance
Constructed with high quality sheet steel for enhanced durability
Left or right opening options provide greater flexibility for installation
Light grey RAL 7035 colour offers a modern and neutral appearance
Designed without ventilation or viewing panels for a sleek finish
Weighs only 7 kg making it easy to handle and install
Suitable for use in various industrial settings due to its versatile design
No EMC version which ensuring simplicity in selection for specific applications
No accessories included allowing customisation as per user requirements
Related links
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Single Door 600mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2055 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Single Door 800mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain 600mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2055 Series Sheet Steel Black RAL 7035 Single Door 400mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2055 Series Sheet Steel Black RAL 7035 Single Door 800mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2055 Series Sheet Steel Black RAL 7035 Single Door 1m W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2055 Series Sheet Steel Black RAL 7035 Single Door 1.1m W, 25 mm D for Use with SIVACON S4
