Siemens 8PQ2055 Series Steel Enclosure Support for Use with Inner Door 550 mm x 550 mm x 550mm
- RS Stock No.:
- 621-831
- Mfr. Part No.:
- 8PQ2055-0BA05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP2,862.93
(exc. VAT)
PHP3,206.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,862.93 |
*price indicative
- RS Stock No.:
- 621-831
- Mfr. Part No.:
- 8PQ2055-0BA05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 550mm | |
| For Use With | Inner Door | |
| Width | 550mm | |
| Material | Steel | |
| Height | 550mm | |
| Series | 8PQ2055 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 550mm | ||
For Use With Inner Door | ||
Width 550mm | ||
Material Steel | ||
Height 550mm | ||
Series 8PQ2055 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Inner Door strut is an essential component designed to ensure optimal functionality and stability in various applications. Featuring a robust height of 550 mm, it combines innovative engineering with high quality materials to meet the demanding standards of modern infrastructure. Made from durable sheet steel, this component is designed to withstand rigorous use, while its lightweight construction ensures ease of installation and handling. The thoughtful design focuses on both mechanical integrity and user convenience, making it a reliable choice for installation in diverse settings. With a sleek and unobtrusive appearance, this product seamlessly integrates into existing systems, enhancing both functionality and aesthetic appeal. Additional resources are readily available, providing comprehensive support and detailed specifications for a hassle free experience.
Constructed from high quality sheet steel for durability
Lightweight design facilitates easier installation and handling
Compact height of 550 mm adapts to various applications
Sleek appearance enhances integration into existing systems
Compliance with stringent mechanical design standards ensures reliability
Comprehensive online support resources simplify the purchasing process
Related links
- Siemens 8PQ2055 Series Sheet Steel Cover for Use with Cabinet 550 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2055 Series Sheet Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Black RAL 7035 Single Door 1.1m W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2055 Series Sheet Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Black RAL 7035 Single Door 850mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2055 Series Sheet Steel Black RAL 7035 Single Door 800mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2055 Series Sheet Steel Black RAL 7035 Single Door 400mm W, 25 mm D for Use with SIVACON S4
