Siemens 8PQ2050 Series Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 500 mm x 10 mm x 600mm
- RS Stock No.:
- 621-442
- Mfr. Part No.:
- 8PQ2050-6BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,341.27
(exc. VAT)
PHP8,222.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,341.27 |
*price indicative
- RS Stock No.:
- 621-442
- Mfr. Part No.:
- 8PQ2050-6BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit Cover without Cutout | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | SIVACON S4 | |
| Width | 600mm | |
| Material | Steel | |
| Height | 500mm | |
| Series | 8PQ2050 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit Cover without Cutout | ||
Product Type Cover | ||
Length 10mm | ||
For Use With SIVACON S4 | ||
Width 600mm | ||
Material Steel | ||
Height 500mm | ||
Series 8PQ2050 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly Kit Cover is an essential component designed for seamless integration into electrical cabinets, enhancing both functionality and aesthetics. Crafted with precision, this product boasts a robust powder coated surface that not only provides a sophisticated finish but also promotes durability. Its compact dimensions ensure compatibility with standard installations, making it an ideal choice for a variety of applications. Whether for new builds or refurbishment projects, this cover adds a touch of professionalism and reliability.
Designed for easy cabinet installation which ensuring a straightforward setup process
Made from high quality sheet steel for enhanced strength and longevity
The powder coated surface is resistant to wear maintaining its appearance over time
Weighs only 2.09 kg making it manageable for installation teams
Optimised mounting height for device equipment can be used without obstruction
Backed by a general product approval which ensuring compliance with industry standards
Related links
- Siemens 8PQ2050 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 500 mm x 10 mm x 800mm
- Siemens 8PQ2050 Series Sheet Steel Masking Frame for Use with Cabinet 500 mm x 10 mm x 600mm
- Siemens 8PQ2050 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2025 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 250 mm x 10 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 400 mm x 10 mm x 600mm
- Siemens 8PQ2005 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 50 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 600 mm x 10 mm x 600mm
- Siemens 8PQ2010 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 100 mm x 10 mm x 600mm
