Siemens 8PQ2050 Series Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- RS Stock No.:
- 621-884
- Mfr. Part No.:
- 8PQ2050-6BA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,326.51
(exc. VAT)
PHP8,205.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,326.51 |
*price indicative
- RS Stock No.:
- 621-884
- Mfr. Part No.:
- 8PQ2050-6BA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 600mm | |
| For Use With | Compartment Door | |
| Width | 600mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2050 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 600mm | ||
For Use With Compartment Door | ||
Width 600mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2050 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate designed to enhance your electrical installations. Crafted with precision, this product boasts a degree of protection rated at IP55, making it ideal for diverse environments where resilience is essential. With its robust design, measuring 500 mm in height and 600 mm in width, it effortlessly combines functionality with durability. The zinc plated finish not only adds to its aesthetic appeal but also contributes to its longevity against environmental factors. This top plate is constructed from high quality sheet steel, ensuring strength while maintaining a lightweight profile of just 1.06 kg. Perfect for those seeking a dependable solution for their electrical systems, this product exemplifies siemens commitment to quality and innovation.
IP55 rating guarantees superior protection against dust and water
Crafted with precision from durable sheet steel
Zinc plated surface enhances corrosion resistance
Compact dimensions ensure easy integration into various applications
Lightweight design simplifies handling and installation
Related links
- Siemens 8PQ2050 Series Sheet Steel Masking Frame for Use with Cabinet 500 mm x 10 mm x 600mm
- Siemens 8PQ2050 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 500 mm x 10 mm x 600mm
- Siemens 8PQ2050 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2050 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2065 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2070 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2050 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
