Siemens 8PQ2010 Series Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 100 mm x 10 mm x 600mm
- RS Stock No.:
- 621-813
- Mfr. Part No.:
- 8PQ2010-6BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,412.36
(exc. VAT)
PHP6,061.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,412.36 |
*price indicative
- RS Stock No.:
- 621-813
- Mfr. Part No.:
- 8PQ2010-6BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Assembly Kit Cover without Cutout | |
| Length | 10mm | |
| For Use With | SIVACON S4 | |
| Width | 600mm | |
| Material | Steel | |
| Height | 100mm | |
| Series | 8PQ2010 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Assembly Kit Cover without Cutout | ||
Length 10mm | ||
For Use With SIVACON S4 | ||
Width 600mm | ||
Material Steel | ||
Height 100mm | ||
Series 8PQ2010 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly Kit Cover without cut-out offers an impressive combination of functionality and aesthetic appeal, making it a perfect addition to your industrial setup. Crafted to meet stringent industry standards, this cover enhances the durability and reliability of your installations. With its powder coated surface, the product not only protects against the elements but also ensures a sophisticated finish that integrates seamlessly into various environments. Designed with precision and quality in mind, this cover is suited for various applications, providing robust performance and ease of installation. Ideal for cabinet installations, it caters to modern industrial demands while ensuring compliance with applicable regulations.
The design incorporates a robust sheet steel construction which ensuring long lasting reliability
A powder coated surface adds both aesthetic value and protection against environmental factors
Optimised for efficient mounting at a height of 100 mm facilitating easy device equipment arrangements
Environmentally conscious it comes with confirmation environmental certifications
The product's net weight of 0.52 kg is balanced for easy handling without compromising structural integrity
Simplicity in installation is key making it an effortless choice for cabinet fits
The comprehensive approval certifications affirm its quality and suitability for diverse applications
Connectivity details can be found through the provided links enhancing user accessibility for further information
Related links
- Siemens 8PQ2010 Series Sheet Steel Cover for Use with Cabinet 100 mm x 25 mm x 600mm
- Siemens 8PQ2010 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2010 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 100 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 250 mm x 10 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 400 mm x 10 mm x 600mm
- Siemens 8PQ2005 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 50 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 600 mm x 10 mm x 600mm
- Siemens 8PQ2050 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 500 mm x 10 mm x 600mm
