Siemens 8PQ2010 Series Steel Assembly Kit Cover without Cutout for Use with Cabinet 100 mm x 10 mm x 800mm
- RS Stock No.:
- 621-561
- Mfr. Part No.:
- 8PQ2010-8BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,456.62
(exc. VAT)
PHP6,111.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,456.62 |
*price indicative
- RS Stock No.:
- 621-561
- Mfr. Part No.:
- 8PQ2010-8BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Assembly Kit Cover without Cutout | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 100mm | |
| Series | 8PQ2010 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Assembly Kit Cover without Cutout | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 100mm | ||
Series 8PQ2010 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly Kit Cover without cut-out is specifically designed for use within the SIVACON S4 series. This product seamlessly combines functionality and sophistication, making it an ideal choice for modular cabinet installations. With robust sheet steel construction, it ensures durability while maintaining an elegant powder coated finish. The cover is tailored to fit precisely, with dimensions that cater to diverse equipment setups. Whether you are looking to enhance your existing installation or planning a new project, this cover offers reliable performance and essential protection for device equipment, accentuating both aesthetic appeal and practicality.
Designed to provide a secure fit for cabinet installations
Crafted from high quality sheet steel for enhanced durability
Powder coated finish ensures long lasting protection and a sleek look
Ideal for use with device equipment supplying necessary coverage
Lightweight design aids in easy handling and installation
Conforms to IEC 81346 2 standards for safe application
Compatible with the SIVACON S4 series for streamlined integration
Related links
- Siemens 8PQ2010 Series Sheet Steel Cover for Use with Cabinet 100 mm x 25 mm x 800mm
- Siemens 8PQ2010 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 100 mm x 10 mm x 600mm
- Siemens 8PQ2010 Series Sheet Steel Enclosure Support for Use with Compartment Door x 100 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 350 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 250 mm x 10 mm x 800mm
- Siemens 8PQ2050 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 500 mm x 10 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 800 mm x 10 mm x 800mm
