Siemens 8PQ2025 Series Steel Assembly Kit Cover without Cutout for Use with Cabinet 250 mm x 10 mm x 800mm
- RS Stock No.:
- 621-963
- Mfr. Part No.:
- 8PQ2025-8BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,939.26
(exc. VAT)
PHP7,771.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,939.26 |
*price indicative
- RS Stock No.:
- 621-963
- Mfr. Part No.:
- 8PQ2025-8BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Assembly Kit Cover without Cutout | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 250mm | |
| Series | 8PQ2025 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Assembly Kit Cover without Cutout | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 250mm | ||
Series 8PQ2025 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly Kit Cover is designed to meet the highest standards of quality and reliability, specifically tailored for use in cabinet installations. With its robust powder coated surface, it ensures excellent durability while providing an appealing aesthetic. Suitable for various applications, it delivers a precise fit with dimensions optimised for 250 mm height and 800 mm width. The lightweight design, at just 1.74 kg, simplifies handling and installation processes, making it a versatile choice for engineers and technicians alike. Ideal for those who demand performance without compromising on style, this cover stands as a testament to siemens commitment to excellence in low voltage solutions.
Constructed from high quality sheet steel for enhanced durability
Powder coated finish provides superior resistance to corrosion
Lightweight design promotes ease of installation and handling
Specifically designed for optimal fitting in cabinet installations
Model is part of the Siemens sivacon S4 range which ensuring compatibility with a variety of applications
Offers an effective solution for safely enclosing device equipment
Provides support and safety confirmation for industrial environments
Environmental certifications affirm commitment to sustainability
Related links
- Siemens 8PQ2025 Series Sheet Steel Masking Frame for Use with Cabinet 250 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Cover for Use with Cabinet 250 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 250 mm x 10 mm x 600mm
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 800 mm x 10 mm x 800mm
- Siemens 8PQ2005 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 50 mm x 10 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 400 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 550 mm x 10 mm x 800mm
