Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 600mm
- RS Stock No.:
- 621-421
- Mfr. Part No.:
- 8PQ2030-6BA22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,201.06
(exc. VAT)
PHP10,305.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,201.06 |
*price indicative
- RS Stock No.:
- 621-421
- Mfr. Part No.:
- 8PQ2030-6BA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Sheet Steel | |
| Height | 300mm | |
| Series | 8PQ2030 | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Sheet Steel | ||
Height 300mm | ||
Series 8PQ2030 | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover designed for cabinet installations, ensuring both durability and functionality. This product, engineered with meticulous attention to detail, caters to contemporary needs in the electrical sector. Its robust construction, featuring powder coated sheet steel, guarantees longevity while seamlessly blending into various environments. With a compact design, it maximises space without compromising performance, making it an ideal choice for diverse applications. The emphasis on lightweight construction further enhances its usability, facilitating easy handling and installation. As a testament to modern engineering, this product supports efficiency and reliability in a variety of settings, providing users with peace of mind.
Powder coated finish enhances resistance to corrosion
Lightweight design ensures easy installation and handling
Compact dimensions optimise space within electrical cabinets
Robust sheet steel construction promises durability
Compliant with IEC 81346 2 for assured standards
Versatile mounting height accommodates various device equipment
Provides a general product approval for enhanced trust
Offers extensive online support and resource access
Related links
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Modular Devices 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Modular Devices 300 mm x 10 mm x 800mm
