Siemens 8PQ2030 Series Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- RS Stock No.:
- 621-420
- Mfr. Part No.:
- 8PQ2030-6BA12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,608.25
(exc. VAT)
PHP7,401.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,608.25 |
*price indicative
- RS Stock No.:
- 621-420
- Mfr. Part No.:
- 8PQ2030-6BA12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 600mm | |
| For Use With | Compartment Door | |
| Width | 600mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2030 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 600mm | ||
For Use With Compartment Door | ||
Width 600mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2030 | ||
Standards/Approvals UKCA, RoHS, EAC, CE, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate designed for enhanced protection in electrical installations. With its durable zinc plated surface and IP55 rating, this product ensures reliable performance even in demanding environments. Its compact dimensions make it easy to integrate into various setups without compromising on safety or functionality. Tailored to meet rigorous industrial standards, this model exemplifies siemens commitment to quality, ensuring longevity and dependability. This product is ideal for those looking to upgrade their systems with a solution that not only meets but exceeds expectations, delivering a blend of efficiency and reliability.
Designed to withstand challenging environmental conditions
Features a sleek zinc plating for added durability
Compact height and width make it suitable for space constrained installations
Complies with stringent industry standards for safety and protection
Lightweight construction facilitates easier handling and installation
Additional certifications ensure trust in product quality
Offers versatility across various applications in electrical setups
Adaptable design allows for seamless integration into existing systems
Related links
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Modular Devices 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2020 Series Sheet Steel Compartment Door for Use with Modular Devices 200 mm x 10 mm x 600mm
