Siemens 8PQ2015 Series Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- RS Stock No.:
- 621-466
- Mfr. Part No.:
- 8PQ2015-6BA12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,001.55
(exc. VAT)
PHP6,721.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,001.55 |
*price indicative
- RS Stock No.:
- 621-466
- Mfr. Part No.:
- 8PQ2015-6BA12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | Compartment Door | |
| Width | 600mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2015 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With Compartment Door | ||
Width 600mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2015 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate solution elevating operation reliability with its impressive degree of protection upgrade to IP55. Designed to accommodate a variety of applications, the product boasts dimensions of 150 mm in height and 600 mm in width, ensuring versatility in installation. Its zinc plated surface not only enhances durability but also provides a professional finish, making it suitable for both industrial and commercial environments. Engineered from high quality sheet steel, it supports a net weight of 0.64 kg, demonstrating a well balanced design that combines strength with manageable handling. This product represents an optimal blend of functionality and aesthetic appeal, aligning perfectly with the demands of modern industrial settings.
Incorporates a degree of protection upgrade for enhanced safety
Features an attractive zinc plated surface for improved quality and longevity
Lightweight design facilitates easier installation and handling
Versatile dimensions accommodate various setups and applications
Constructed from durable sheet steel for added resilience
Designed with an IP55 rating assuring protection against dust and water
Related links
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2067 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
