Siemens 8PQ2015 Series Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- RS Stock No.:
- 621-567
- Mfr. Part No.:
- 8PQ2015-8BA07
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,492.99
(exc. VAT)
PHP7,272.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,492.99 |
*price indicative
- RS Stock No.:
- 621-567
- Mfr. Part No.:
- 8PQ2015-8BA07
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Compartment Door | |
| Width | 800mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2015 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Compartment Door | ||
Width 800mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2015 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover combining robust functionality with effective protective features. Tailored for industrial applications, it redefines user expectations with its degree of protection, allowing usage in challenging environments. Featuring a sleek surface design that is zinc plated, it ensures durability while enhancing aesthetic appeal. This component boasts an impressive height and width, making it versatile for various setups. Whether deployed in manufacturing or assembly lines, it stands out as a consummate choice for those seeking quality without compromise.
Designed with a degree of protection upgrade which ensuring resistance against dust and water
Constructed from high quality sheet steel providing exceptional strength and longevity
The mechanical design includes precise dimensions to fit various applications seamlessly
Lightweight yet sturdy facilitating easy installation and maintenance
Finished with a protective zinc plating enhancing its resistance to environmental factors
Offers a contemporary look making it suitable for modern industrial aesthetics
Related links
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Modular Door for Use with Modular Devices 150 mm x 10 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 150 mm x 10 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Cover for Use with Cabinet 150 mm x 10 mm x 800mm
- Siemens 8PQ2070 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
